25RIA - Vishay - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-25RIA120 TTI: VS-25RIA120 Vishay Semiconductors Availability: 2.400In StockSCRs 1200 Volt 25 Amp | 2.400In Stock | 25RIA | 1.6 kV | 1.5 A | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 (TO-208AA) | Bulk | 25RIA120 | |||||
Not Available Online | 25RIA | 440 A | 1.6 kV | 1.5 A | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA120 |