• SCRs

VS-25TTS16S2LHM3 - Vishay - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: VS-25TTS16S2LHM3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

SCRs 25A 1600V PH CONT SCR D2PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS-25TTS16S2LHM3
1.6 kV
10 mA
25 A
1.25 V
10 V
2 V
45 mA
- 40 C
+ 125 C
Through Hole
D2PAK-3
AEC-Q101
Reel