SCRs
3.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SJ6040R2ATP-X TTI: SJ6040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4032NATP-X TTI: SJ4032NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4040LATP-X TTI: SJ4040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4040R2ATP-X TTI: SJ4040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4040RATP-X TTI: SJ4040RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ6032LATP-X TTI: SJ6032LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ6032R2ATP-X TTI: SJ6032R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ6040LATP-X TTI: SJ6040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4040L2ATP-X TTI: SJ4040L2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ4040NARP-X TTI: SJ4040NARP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SJ6040NATP-X TTI: SJ6040NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | |||||||||||||||||
0In Stock | MCR08X | 8 A | 200 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | ||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Kit | 50RIA80 | |||||||
0In Stock | EC103xx/SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | ||||||
Mfr: VS-80TPS16L-M3 TTI: VS-80TPS16L-M3 Vishay Availability: 0In StockSCRs 80A 1.6KV PH CON SCR TO247AD | 0In Stock | Tube | |||||||||||||||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | S6002xS | 600 V | 2 A | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | |||||||||
Mfr: TISP6NTP2CDR-S TTI: TISP6NTP2CDR-S Bourns Availability: 0In StockSCRs Quad Buffered PGate Forward Conducting | 0In Stock | TISP6NTP2C | 7 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||
0In Stock | C106 | 20 A | 400 V | 10 uA | 4 A | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | |||||
0In Stock6.000 On Order Expected | Sxx25x | 10 uA | TO-220-2 | Tube | |||||||||||||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | |||||
Mfr: CS45-16IO1R TTI: CS45-16IO1R IXYS Availability: 0In Stock300 On Order Expected 18-Aug-27 SCRs 45 Amps 1600V | 0In Stock300 On Order Expected 18-Aug-27 | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube |