SCRs
3.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk |