SCRs
3.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx16xx | 400 V | 16 A | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 16 A | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk |