MCR106 - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.000In Stock12.500 On Order Expected | MCR106 | 25 A | 600 V | 10 uA | 4 A | 2 V | 6 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
0In Stock | MCR106 | 25 A | 400 V | 10 uA | 4 A | 2 V | 6 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box |