TISP61089B - SCRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP61089BDR-S TTI: TISP61089BDR-S Bourns Availability: 2.500In Stock90.000 On Order Expected SCRs Dual P Gate Forward Conducting | 2.500In Stock90.000 On Order Expected | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089BDR-T TTI: Not Assigned Bourns Availability: 0In StockSCRs PROTECTOR-PRGRAMABLE SLIC PROTECT | 0In Stock | TISP61089B | Reel | |||||||||||||||
Mfr: TISP61089BDR TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Mfr: TISP61089BD-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||
Mfr: TISP61089BD TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 |