Kxxx0yU - Littelfuse - Sidacs
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Kxxx0yU | 210 V | 10 uA | 1 A | 170 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 157 V | 10 uA | 20 A | 120 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 125 V | 10 uA | 1 A | 100 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 97 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 90 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 90 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 110 V | 10 uA | 1 A | 90 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 138 V | 10 uA | 1 A | 110 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 146 V | 10 uA | 1 A | 115 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 157 V | 10 uA | 20 A | 120 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 260 V | 10 uA | 16.7 A, 20 A | 220 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||||
0In Stock | Kxxx0yU | 260 V | 10 uA | 16.7 A, 20 A | 220 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 210 V | 10 uA | 1 A | 170 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 125 V | 10 uA | 1 A | 100 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 250 V | 10 uA | 16.7 A, 20 A | 210 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||||
0In Stock | Kxxx0yU | 250 V | 10 uA | 16.7 A, 20 A | 210 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 138 V | 10 uA | 1 A | 110 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 146 V | 10 uA | 1 A | 115 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 118 V | 10 uA | 1 A | 90 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 230 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||||
0In Stock | Kxxx0yU | 118 V | 10 uA | 1 A | 90 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | Kxxx0yU | 240 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 230 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | Kxxx0yU | 240 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 80 mA | 1.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||||
0In Stock | Kxxx0yU | 97 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel |
- 1
- 2