Littelfuse - Thyristor Modules
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
3In Stock | MCC312 | 1.32 V | 150 mA | - 40 C | + 140 C | Y1-CU | Box | ||||||||||
0In Stock | MMO74 | 1.61 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||
0In Stock | MCC162 | 1.36 V | - 40 C | + 100 C | Y4-M6 | Box | |||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | ||||||||||
0In Stock | MCO50 | SOT-227B | Tube | ||||||||||||||
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC310 | Y2-DCB | Box | ||||||||||||||
0In Stock | MCC95 | 1.5 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||
0In Stock | MCO150 | 1.35 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCO600 | Y1-CU | Box | ||||||||||||||
0In Stock | MCC72 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCO600 | Y1-CU | Box | ||||||||||||||
0In Stock | MCC225 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | ||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box | ||||||||||
0In Stock | MCC21 | 65 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Box | |||||||||||
0In Stock | MCO450 | 1.15 V | 300 mA | - 40 C | + 130 C | Y1-CU | Box | ||||||||||
0In Stock | MCC44 | 1.34 V | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCD40 | 1.68 V | 100 mA | - 40 C | + 125 C | SOT-227B | Tube | ||||||||||
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | ECO-PAC 2 | Tube | |||||||||||
0In Stock | MCC161 | Y4-M6 | Box | ||||||||||||||
0In Stock | MCC132 | 1.36 V | 150 mA | Y4-M6 | Box | ||||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box |