MMO90 - Littelfuse - Thyristor Modules
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MMO90 | 1.43 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | ECO-PAC 2 | Tube |