MCC132 - IXYS - Thyristor Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | ||||||||||
0In Stock | MCC132 | 1.36 V | 150 mA | Y4-M6 | Box | ||||||||||||
0In Stock | MCC132 | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | |||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | ||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box |