MCO500 - IXYS - Thyristor Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box | ||||||||||
0In Stock | MCO500 | 1.3 V | - 40 C | + 140 C | Y1-CU | Box | |||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box | ||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box |