Thyristor Modules
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKN91/04 TTI: VS-VSKN91/04 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKN91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
0In Stock | MMO90 | 1.43 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC255 | 1.36 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | |||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCO100 | 1.35 V | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
Mfr: MCC44-16IO1B TTI: MCC44-16IO1B IXYS Availability: 0In StockThyristor Modules THYRISTOR MODULE 1600V, 44A | 0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCO450 | Y1-CU | Box | |||||||||||||||
Mfr: VS-VSKT91/06 TTI: VS-VSKT91/06 Vishay Semiconductors Availability: 0In StockThyristor Modules 600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/06 | ||||||||||
Mfr: VS-VSKL91/04 TTI: VS-VSKL91/04 Vishay Semiconductors Availability: 0In StockThyristor Modules 400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKL91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKL91/04 | ||||||||||
0In Stock | MCC132 | 1.36 V | 150 mA | Y4-M6 | Box | |||||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCC224 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | |||||||||||
0In Stock | MCO600 | 1.3 V | 300 mA | - 40 C | + 150 C | Y1-CU | Box | |||||||||||
Mfr: VS-VSKH91/14 TTI: VS-VSKH91/14 Vishay Semiconductors Availability: 0In StockThyristor Modules 1400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKH91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKH91/14 | ||||||||||
Mfr: VS-VSKN91/10 TTI: VS-VSKN91/10 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKN91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Box | ||||||||||||
0In Stock | MCO50 | 1.3 V | 80 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
Mfr: VS-VSKL91/08 TTI: VS-VSKL91/08 Vishay Semiconductors Availability: 0In StockThyristor Modules 800 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKL91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKL91/08 | ||||||||||
0In Stock | VW2x60 | V1-A-Pack | Box | |||||||||||||||
Mfr: VS-VSKV91/06 TTI: VS-VSKV91/06 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKV91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
Mfr: VS-VSKT91/16 TTI: VS-VSKT91/16 Vishay Semiconductors Availability: 0In StockThyristor Modules 1600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 1.73 V | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/16 | |||||||||
Mfr: VS-VSKN91/06 TTI: VS-VSKN91/06 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKN91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
0In Stock | VWO35 | - 40 C | + 125 C | ECO-PAC 1 | Box | |||||||||||||
Mfr: MCC310-14IO1 TTI: MCC310-14IO1 IXYS Availability: 0In StockThyristor Modules MOD THYRISTOR DUAL 1400V 320 AMP | 0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 140 C | Y2-DCB | Box | ||||||||||
0In Stock | MCC21 | 1.89 V | 65 mA | - 40 C | + 100 C | TO-240AA | Box |