Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP4240M3BJR-S TTI: TISP4240M3BJR-S Bourns Availability: 15.000In Stock12.000 On Order Expected 22-Mar-27 Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts | 15.000In Stock12.000 On Order Expected 22-Mar-27 | 240 V | 600 mA | 30 A, 32 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4080M3BJR-S TTI: TISP4080M3BJR-S Bourns Availability: 3.000In Stock9.000 On Order Expected 22-Feb-27 Thyristor Surge Protection Devices - TSPD 65V 600mA | 3.000In Stock9.000 On Order Expected 22-Feb-27 | 80 V | 600 mA | 30 A, 32 A | 65 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4350H3BJR-S TTI: TISP4350H3BJR-S Bourns Availability: 6.000In StockThyristor Surge Protection Devices - TSPD 5A 275-350V TISP DO214AA | 6.000In Stock | 350 V | 600 mA | 55 A, 60 A | 275 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4015L1AJR-S TTI: TISP4015L1AJR-S Bourns Availability: 35.000In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 35.000In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4040H1BJR-S TTI: TISP4040H1BJR-S Bourns Availability: 9.000In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 9.000In Stock | 40 V | 800 mA | 45 A, 50 A | 25 V | 5 uA | 50 mA | 3 V | 47 pF to 59 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2300S3NLRP TTI: P2300S3NLRP Littelfuse Availability: 18.000In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS | 18.000In Stock | 180 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: SEP0640Q38CB TTI: SEP0640Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0220SCMCLRP TTI: P0220SCMCLRP Littelfuse Thyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P3100SBLRP TTI: P3100SBLRP Littelfuse Availability: 0In Stock5.000 On Order Expected 17-Feb-27 Thyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock5.000 On Order Expected 17-Feb-27 | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SAMCLRP TTI: P0080SAMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD DO-214AA SIDACtor devices | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P3500SBLRP TTI: P3500SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 320V | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300SALRP TTI: P0300SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 25V | 0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4265M3BJR-S TTI: TISP4265M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts | 0In Stock | 265 V | 600 mA | 30 A, 32 A | 200 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0640SBLRP TTI: P0640SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300SCMCLRP TTI: P0300SCMCLRP Littelfuse Thyristor Surge Protection Devices - TSPD 500A 25V 25-45pF | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P4500SCLRP TTI: P4500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA | 0In Stock | 530 V | 800 mA | 400 V | 5 uA | 150 mA | 4 V | 65 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: TISP4P020L1NR-S TTI: TISP4P020L1NR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. | 0In Stock | 20 V | 18 A, 30 A | 12 V | 1 uA | 10 mA | 6 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Mfr: TISP4030H1BJR-S TTI: TISP4030H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 15-30V TISP DO214AA | 0In Stock | 30 V | 800 mA | 45 A, 50 A | 15 V | 5 uA | 50 mA | 3 V | 50 pF to 62 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0080SCLRP TTI: P0080SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2000SCLRP TTI: P2000SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | 220 V | 800 mA | 50 A | 180 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2600S3GLRP-A TTI: P2600S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | 300 V | 800 mA | 220 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P3100S3GLRP-A TTI: P3100S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 2000A DO214AB RoHS | 0In Stock | 350 V | 800 mA | 275 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 350 V | 800 mA | 30 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0720SCLRP TTI: P0720SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |