• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L0103MERP
TTI: L0103MERP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac 1A 600V 3 3 3 5 mA TO92WB

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
600 V
5 uA
1.6 V
7 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: LX807MTRP
TTI: LX807MTRP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac .8A 600V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
9.5 A
600 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: L601E3AP
TTI: L601E3AP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
2 uA
1.6 V
TO-92
Ammo Pack
Datasheet
Mfr: CLA60MT1200NHR
TTI: CLA60MT1200NHR
Littelfuse
Availability:

0In Stock

Triacs 30A 1200V ISO 247

0In Stock

Please adjust quantity to Min / Mult value
CLA60MT1200
70 A
1.2 kV
60 mA
1.7 V
- 55 C
+ 125 C
Through Hole
ISO-247-3
Tube
Datasheet
Mfr: Q8025LH5TP
TTI: Q8025LH5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: L4006D6TP
TTI: L4006D6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8012LH5TP
TTI: Q8012LH5TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 12A

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4004L3TP
TTI: Q4004L3TP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Triacs 400V 4A 10-10-10mA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6012NH5RP
TTI: Q6012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L401E5AP
TTI: L401E5AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L6008D8TP
TTI: L6008D8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q6016LH6TP
TTI: Q6016LH6TP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Triacs 600V 16A 80-80-80mA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
50 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4004D3TP
TTI: Q4004D3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4010N5RP
TTI: Q4010N5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
400 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q8004D4RP
TTI: Q8004D4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
800 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L401E3
TTI: L401E3
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q401E3
TTI: Q401E3
Littelfuse
Availability:

0In Stock

Triacs 400V 1A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qx01E
1 A
16.7 A, 20 A
400 V
20 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 65 C
+ 125 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: L601E5
TTI: L601E5
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q6040K5TP
TTI: Q6040K5TP
Littelfuse
Availability:

0In Stock

Triacs Altstr 600V 40A 50-50-50mA TO218 Iso

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
600 V
5 uA
1.8 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: L4008L6TP
TTI: L4008L6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4015R5TP
TTI: Q4015R5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 15A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx15xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6035NH5RP
TTI: Q6035NH5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 30A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx35xHx
35 A
290 A, 350 A
600 V
10 uA
1.5 V
75 mA
2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L4004V3TP
TTI: L4004V3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6006D5RP
TTI: L6006D5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4008L4TP
TTI: Q4008L4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xx
8 A
83 A, 100 A
400 V
50 uA
1.6 V
50 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
  • ...
  • 10
  • 11
  • 12