Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||
Mfr: Q1117L601E3RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs SPCL Sen Triac TO92 | Not Available Online | Tube | ||||||||||||||||
Not Available Online | Q2015xx | 15 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-89-3 | Reel | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 1 kV | 80 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | ||||||
0In Stock | LX5 | 500 mA | 9.5 A | 600 V | 1.55 V | 5 mA | 800 mV, 1.2 V | 2.5 mA, 5.8 mA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||
Mfr: QJ6006LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6008RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010LH3TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6010RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ8030LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ8030RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Qxx08xHx | 8 A | 83 A, 100 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | LX8 | 800 mA | 8 A | 400 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube |