Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: QJ4004D4RP TTI: QJ4004D4RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ4006VH3TP TTI: QJ4006VH3TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Q6008xH1LED | 8 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMTO-263-2 | Tube | |||||||
0In Stock | Qxx40xx | 40 A | 400 A | 600 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 50 mA, 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 800 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 70 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: QJ6025NH5RP TTI: QJ6025NH5RP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | Reel | ||||||
Mfr: QJ4016LH6TP TTI: QJ4016LH6TP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4016RH4TP TTI: QJ4016RH4TP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025NH5RP TTI: QJ4025NH5RP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: Q6008RH3TP TTI: Q6008RH3TP Littelfuse Availability: 0In StockTriacs 600V 8A ALTNSTR 10-10-10 mA TO220 | 0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: Q6012NH2RP TTI: Q6012NH2RP Littelfuse Availability: 0In StockTriacs 600V 12A ALTNSTR 10-10-10 mA TO263 | 0In Stock | Qxx12xHx | 10 uA | 1.6 V | SMTO-263-2 | Reel | |||||||||||||
0In Stock | LxX8Ex | Reel | |||||||||||||||||
0In Stock | Qxx25xxHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
0In Stock | MAC4DCN | 4 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | DPAK-3 (TO-252-3) | Box | MAC4DCM-1G | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: LJ6008D8TP TTI: LJ6008D8TP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ4004V3TP TTI: QJ4004V3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ4006DH3RP TTI: QJ4006DH3RP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ4008DH3TP TTI: QJ4008DH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ6008DH4TP TTI: QJ6008DH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
Mfr: QJ6008VH3TP TTI: QJ6008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube |