Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6010R5TP | ||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTTP | |||||
Mfr: Q6012LH1LED TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 600V 12A 10-10-10mA LED App | 0In Stock | Q6012xH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 6 mA | 50 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | Q6012LH1LEDTP | |||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 60 mA | 1.2 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | QJxx06xH | 6 A | 72 A | 600 V | 10 uA | 1.4 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | Tube | ||||||||||||||||||
Not Available Online | QJ25H | 25 A | 250 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | D2PAK-2 (TO-263-2) | Tube | |||||
Mfr: QJ6010NH3TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | ||||
0In Stock | 25 A | 250 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | Q6012LTH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 8 mA | 45 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | Q6012LTH1LEDTP | ||||
Mfr: L0107MTRP4 TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 1A 600V 5 5 5 7 mA Sen Triac | Not Available Online | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | QK015R5TP | ||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6004L3TP | ||||
0In Stock | Qxx08xHx | Reel | |||||||||||||||||
0In Stock | QJxx06xH | 6 A | 72 A | 400 V | 10 uA | 1.4 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: QJ6008N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | |||||
Mfr: QJ6010NH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QV8025LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV8025NH4TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | Not Available Online | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube |