L2006 - Littelfuse - Triacs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | L2006 | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel |