Lxx06xx - Littelfuse - Triacs
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
Not Available Online | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | L6006L6TP | ||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube |