• Triacs

MAC8SM - Littelfuse - Triacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC8SMG
TTI: MAC8SMG
Littelfuse
Availability:

0In Stock

Triacs Triacs

0In Stock

Please adjust quantity to Min / Mult value
MAC8SM
70 A
600 V
10 uA
1.85 V
10 mA
1.5 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Box
MAC8SNG