• Triacs

Q6012xH1LED - Littelfuse - Triacs

6 Results
6 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q6012NH1LEDRP
TTI: Q6012NH1LEDRP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
600 V
10 uA
1.6 V
8 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMTO-263-2
Reel
Datasheet
Mfr: Q6012LH1LEDTP
TTI: Q6012LH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA LED App

0In Stock

Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
120 A
600 V
10 uA
1.6 V
6 mA
50 V
1.5 A
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6012RH1LEDTP
TTI: Q6012RH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
600 V
10 uA
1.6 V
8 mA
1.3 V
10 mA
- 40 C
+ 110 C
TO-220-2
Tube
Datasheet
Mfr: Q6012NH1LEDTP
TTI: Q6012NH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
600 V
10 uA
1.6 V
8 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMTO-263-2
Tube
Datasheet
Mfr: Q6012LH1LED
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA LED App

0In Stock

Please adjust quantity to Min / Mult value
Q6012xH1LED
12 A
120 A
600 V
10 uA
1.6 V
6 mA
50 V
1.5 A
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Q6012LH1LEDTP
Datasheet
Mfr: Q6012RH1LED
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 600V 12A 10-10-10mA

Not Available Online

Call
or
View Details
Q6012xH1LED
12 A
600 V
10 uA
1.6 V
8 mA
1.3 V
10 mA
- 40 C
+ 110 C
TO-220-2