Qxx06xH - Littelfuse - Triacs
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6008NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6006NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6008L5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6008N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6008R5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006L5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6008LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006R5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: Q6008LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Reel | |||
Mfr: QJ6006LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6008RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6006N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | |||
Mfr: QJ6008NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | |||
Mfr: QJ6006NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel | |||
Mfr: QJ6008N5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Reel |