• Triacs

Triacs

1.995 Results
1.995 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q4016NH4RP
TTI: Q4016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q4016NH6RP
TTI: Q4016NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
50 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q4010NH5RP
TTI: Q4010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
110 A, 120 A
400 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L401E3AP
TTI: L401E3AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: Q4025NH6RP
TTI: Q4025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q4016NH3RP
TTI: Q4016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK004D4TP
TTI: QK004D4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
1 kV
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q6004D4RP
TTI: Q6004D4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK016NH3RP
TTI: QK016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
1 kV
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: LX803MEAP
TTI: LX803MEAP
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
600 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L0109DE
TTI: L0109DE
Littelfuse
Availability:

0In Stock

Triacs L01 EV Series 1A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: L6004D6TP
TTI: L6004D6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8008L5TP
TTI: Q8008L5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xx
8 A
83 A, 100 A
800 V
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6004V3TP
TTI: Q6004V3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q8008DH4TP
TTI: Q8008DH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK012NH5RP
TTI: QK012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L0107NE
TTI: L0107NE
Littelfuse
Availability:

0In Stock

Triacs SEN TRIAC 1A 800V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
800 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q8040K5TP
TTI: Q8040K5TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100-100-100mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
5 uA
1.8 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8010N5TP
TTI: QJ8010N5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ6016RH5TP
TTI: QJ6016RH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QV6016LH5TP
TTI: QV6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso

0In Stock

Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QJ8035NH4TP
TTI: QJ8035NH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH10
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: Q6010N4TP
TTI: Q6010N4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
600 V
10 uA
1.6 V
35 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: MAC228A8TG
TTI: MAC228A8TG
Littelfuse
Availability:

0In Stock

Triacs THY 8A 600V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC228A8
80 A
600 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Box
MAC228A8G
Datasheet
Mfr: Q6015N5TP
TTI: Q6015N5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 15A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx15xx
15 A
167 A, 200 A
600 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
  • ...
  • 18
  • 19
  • 20