• Triacs

Triacs

1.995 Results
1.995 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q4025L6
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

End of Life
Triacs 400V 25A

Not Available Online

Call
or
View Details
Qxx25xx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Q4025L6TP
Datasheet
Mfr: L6008L8TP
TTI: L6008L8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
20 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: L401E6RP
TTI: L401E6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QK025NH6RP
TTI: QK025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6004V4TP
TTI: Q6004V4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q6008VH3TP
TTI: Q6008VH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QK010NH5TP
TTI: QK010NH5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8010NH5RP
TTI: Q8010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q8004D4TP
TTI: Q8004D4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
800 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8025J6TP
TTI: Q8025J6TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 25A Iso 80-80-80 mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
800 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q8040J7TP
TTI: Q8040J7TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100(1-3)mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
20 uA
1.8 V
120 mA
2.5 V
100 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q8004D3RP
TTI: Q8004D3RP
Littelfuse
Availability:

0In Stock

Triacs 4A 800V TRIAC TO252

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
800 V
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ8008RH4TP
TTI: QJ8008RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 8A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx08xHx
8 A
83 A, 100 A
400 V, 600 V, 800 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8006N5RP
TTI: QJ8006N5RP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 6A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8010NH3RP
TTI: QJ8010NH3RP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ4025JH6TP
TTI: QJ4025JH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-218X Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ8010N5RP
TTI: QJ8010N5RP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8030NH4TP
TTI: QJ8030NH4TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH6
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: Q6010N4TP
TTI: Q6010N4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
600 V
10 uA
1.6 V
35 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: MAC228A8TG
TTI: MAC228A8TG
Littelfuse
Availability:

0In Stock

Triacs THY 8A 600V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC228A8
80 A
600 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Box
MAC228A8G
Datasheet
Mfr: Q6015N5TP
TTI: Q6015N5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 15A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx15xx
15 A
167 A, 200 A
600 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q4006N4TP
TTI: Q4006N4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
400 V
50 uA
1.6 V
50 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8006N5TP
TTI: Q8006N5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
800 V
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: L401E5RP
TTI: L401E5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: Q4010N5TP
TTI: Q4010N5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
400 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
  • ...
  • 28
  • 29
  • 30