Qxx04xx - Triacs
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx04xx | ||||||||||||||||||
Not Available Online | Qxx04xx | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | |||||
Not Available Online | Qxx04xx | 4 A | 400 V | 10 uA | 1.6 V | 30 mA | 1.3 V | 25 mA | - 40 C | + 125 C | TO-220-2 | Bulk | |||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 30 mA | 1.2 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4004LTTP | |||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | |||||
Not Available Online | Qxx04xx | 4 A | 600 V | 10 uA | 1.6 V | 30 mA | 1.3 V | 25 mA | - 40 C | + 125 C | TO-220-2 | Bulk | |||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4004L3TP | ||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6004L4TP | ||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 1 kV | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | QK004L4TP | ||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | ||||||
Not Available Online | Qxx04xx | 50 uA | 1.6 V | ||||||||||||||||
Not Available Online | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx04xx | TO-220-2 | |||||||||||||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | Q4004L356TP | ||||
Not Available Online | Qxx04xx | 10 uA | 1.6 V | TO-220-2 |