• Triacs

Qxx08xx - Triacs

52 Results
52 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QK008L5
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 1000V 8A 50-50-50mA

Not Available Online

Call
or
View Details
Qxx08xx
8 A
83 A, 100 A
1 kV
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Bulk
Datasheet
Mfr: Q5008LT
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Triacs

Not Available Online

Call
or
View Details
Call to Verify
Qxx08xx
8 A
83 A, 100 A
500 V
50 uA
1.6 V
60 mA
1.5 A
- 40 C
+ 125 C
Through Hole
TO-220-3
  • 1
  • 2
  • 3