Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | Tube | |||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | Tube | |||||||||||||||||
Mfr: QJ8010RH3TP TTI: QJ8010RH3TP Littelfuse Availability: 0In StockTriacs ALTNSTR TRIAC 800V 10A TO220R | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx25xxHx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx10xHx | 10 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel |