Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | QJxx06xH | 6 A | 72 A | 600 V | 10 uA | 1.6 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Not Available Online | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | |||||
Mfr: Q6040J781TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Altnstr 600V 40A 100(1-3)mATO218X Iso | Not Available Online | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-218X-3 | Tube | ||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTHTP | |||||
Mfr: QV6012NH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | Not Available Online | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
Mfr: QS8004DH4RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 4 Amp OV TRIAC-TO252 | Not Available Online | QS8004xHx | 4 A | 55 A | 5 uA | 30 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QV6025NH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx25xHx | 25 A | 250 A | 600 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||
Mfr: QV8025RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV6012RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||
Mfr: QJ8030NH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Reel | ||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Qxx04xx | 4 A | 55 A | 800 V | 10 uA | 1.6 V | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | L6004L8TP | ||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4025R5TP | ||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006R5TP | ||||
Mfr: L0109NTRP4 TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 1A 800V 10 (1-4) mA Sen Triac | Not Available Online | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | Qxx12xHx | 12 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6012LH2TP | ||||
Mfr: QV6012LH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | Not Available Online | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||
Mfr: QV6025LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 600 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | 25 mA | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||||||||
Mfr: Q6035PH5-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 35A 50-50-50mA | Not Available Online | Qxx35PH5 | Bulk | ||||||||||||||||
Not Available Online | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Qxx04xx |