Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx15xx | |||||||||||||||||
Not Available Online | Qxx25xx | |||||||||||||||||
Not Available Online | Qxx04xx | |||||||||||||||||
Not Available Online | Qxx16xHx | |||||||||||||||||
Not Available Online | Qxx16xHx | TO-220-2 | ||||||||||||||||
Not Available Online | QxxxxLTx | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 40 mA | 1.2 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Mfr: Q6035PH5-E TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 35A 50-50-50mA | Not Available Online | Qxx35PH5 | Bulk | |||||||||||||||
Not Available Online | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | ||||||||||||||
Not Available Online | Qxx04xx | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | |||||
Not Available Online | Q2035xH | 35 A | 290 A, 350 A | 200 V | 50 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 25 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
Not Available Online | Lxx06xx | Tube | ||||||||||||||||
Not Available Online | Lxx08x | Tube | ||||||||||||||||
Not Available Online | Qxx08xHx | Tube | ||||||||||||||||
Not Available Online | Lxx06xx | |||||||||||||||||
Not Available Online | Lxx08x | |||||||||||||||||
Not Available Online | Qxx06xx | |||||||||||||||||
Not Available Online | Qxx08xx | |||||||||||||||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Qxx08F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||
Not Available Online | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 100 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |