Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Bulk | ||||
Mfr: K05HD150P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 1600V 150A THYR MODULE | Not Available Online | |||||||||||||||||
Mfr: K02HA100P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 800V 100A THYR MODULE | Not Available Online | |||||||||||||||||
Mfr: K03TA030P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 1600V 30A THYR MODULE | Not Available Online | |||||||||||||||||
Mfr: K03TF100N040AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 400V 100A THYR MODULE | Not Available Online | |||||||||||||||||
Mfr: K04HC200P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 1600V 200A THYR MODULE | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: K02HC060P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 800V 60A THYR MODULE | Not Available Online | |||||||||||||||||
Mfr: K02TA060P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 800V 60A THYR MODULE | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: K03TA060P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 1600V 60A THYR MODULE | Not Available Online | Bulk | ||||||||||||||||
Mfr: K03TA100P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTriacs 800V 100A THYR MODULE | Not Available Online | |||||||||||||||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Qx01E | 1 A | 16.7 A, 20 A | 200 V | 20 uA | 1.6 V | 25 mA | 2.5 V | 25 mA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
Not Available Online | Q2008xHx | 8 A | 80 A, 85 A | 200 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | |||||
Not Available Online | Q2004 | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | |||||
Not Available Online | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
Not Available Online | Q2015xx | 15 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Q2016xHx | 16 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | |||||
Not Available Online | L2006xx | 6 A | 50 A, 60 A | 200 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Bulk | ||||
Not Available Online | Qxx08xHx | 8 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 |