Triacs
1.995 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | 2N6348A | 100 A | 600 V | 10 uA | 1.75 V | 40 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | T2500D | 60 A | 400 V | 10 uA | 2 V | 30 mA | 2.5 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | MAC4DCN | 40 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DHM-1G | |||||
Mfr: BTA25-800CW3G TTI: BTA25-800CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||
0In Stock | BTB12-35MA | 120 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
Mfr: BTA12-800BW3G TTI: BTA12-800BW3G Littelfuse Availability: 0In StockTriacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA12-50MA | 105 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
Mfr: BTA12-600CW3G TTI: BTA12-600CW3G Littelfuse Availability: 0In StockTriacs 12A 35mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA12-35MA | 105 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
Mfr: BTA08-600CW3G TTI: BTA08-600CW3G Littelfuse Availability: 0In StockTriacs 8A 35mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA08-35MA | 90 A | 600 V | 5 uA | 1.55 V | 35 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MAC08M | 800 mA | 8 A | 600 V | 10 uA | 1.9 V | 5 mA | 2 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | MAC08BT1G | ||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: Q6012LTH1LEDTP TTI: Q6012LTH1LEDTP Littelfuse Availability: 0In StockTriacs 600V 12A 33/43V LED App | 0In Stock | Q6012LTH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 8 mA | 45 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | MAC15N | 150 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC15MG | |||||
0In Stock | MAC8D | 80 A | 400 V | 10 uA | 1.6 V | 40 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC8MG | |||||
0In Stock | MAC15A8 | 150 A | 600 V | 10 uA | 1.6 V | 40 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC15MG | |||||
Mfr: BTB16-600BW3G TTI: BTB16-600BW3G Littelfuse Availability: 0In StockTriacs 16A 50mA 600V IGT 3 QUAD | 0In Stock | BTB16-50MA | 170 A | 600 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | 2N6071B | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box |