Q6008xH1LED - Triacs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Q6008xH1LED | 8 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMTO-263-2 | Reel | |||||||
Mfr: Q6008LH1LEDTP TTI: Q6008LH1LEDTP Littelfuse Availability: 0In StockTriacs 600V 8A 10-10-10 mA LED App | 0In Stock | Q6008xH1LED | 8 A | 85 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Q6008xH1LED | 8 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | TO-220-2 | Tube | |||||||
0In Stock | Q6008xH1LED | 8 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMTO-263-2 | Tube | |||||||
Mfr: Q6008RH1LED TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A 10-10-10mA | Not Available Online | Q6008xH1LED | 8 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | TO-220-2 | Bulk | ||||||
Mfr: Q6008LH1LED TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A 10-10-10 Ma LED App | Not Available Online | Q6008xH1LED | 8 A | 85 A | 600 V | 500 uA | 1.6 V | 6 mA | 1.3 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | Q6008LH1LEDTP |