• Triacs

QJxx30xH5 - Triacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8030NH4RP
TTI: QJ8030NH4RP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH5
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel