Qxx06xx - Triacs
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006R5TP | ||||
Not Available Online | Qxx06xx | 6 A | 65 A, 80 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx06xx | ||||||||||||||||||
Not Available Online | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006L5TP | ||||
Not Available Online | Qxx06xx | 6 A | 65 A, 80 A | 1 kV | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | Qxx06xx | 6 A | 65 A, 80 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Bulk | |||||
Not Available Online | Qxx06xx | ||||||||||||||||||
Not Available Online | Qxx06xx |
- 1
- 2