• Triacs

Qxx40x - Triacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q6040M4TP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs 40 Amp Standard TRIAC-TO218AC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40x
40 A
400 A, 480 A
600 V
20 uA
1.8 V
80 mA
1.3 V
50 mA, 100 mA
- 40 C
+ 125 C
Through Hole
TO-218AC-3
Tube