YAGEO - Thyristor Surge Protection Devices - TSPD
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 35 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 80 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 140 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 20 A | 25 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 25 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Not Available Online | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 120 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 320 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 275 V | 5 uA | 4 V | 65 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 170 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 320 V | 5 uA | 150 mA | 4 V | 65 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 120 V | 5 uA | 150 mA | 4 V | 90 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |