Bipolar Transistors - BJT
1.637 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC817-40-AU-R1-000A1 TTI: BC817-40-AU-R1-000A1 Panjit Availability: 42.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 42.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC807-40-AU-R1-000A1 TTI: BC807-40-AU-R1-000A1 Panjit Availability: 126.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 126.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC846B-R1-00001 TTI: BC846B-R1-00001 Panjit Availability: 15.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SO23 | 15.000In Stock | Reel | ||||||||||||||||||
Mfr: BC847B-AU-R1-000A1 TTI: BC847B-AU-R1-000A1 Panjit Availability: 45.000In Stock90.000 On Order Expected 30-Mar-27 Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 45.000In Stock90.000 On Order Expected 30-Mar-27 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC817-40-R1-00001 TTI: BC817-40-R1-00001 Panjit Availability: 69.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 69.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC807-25-AU-R1-000A1 TTI: BC807-25-AU-R1-000A1 Panjit Availability: 30.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-40-R1-00001 TTI: BC807-40-R1-00001 Panjit Availability: 9.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 9.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC846B-AU-R1-000A1 TTI: BC846B-AU-R1-000A1 Panjit Availability: 27.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SO23 | 27.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC856BW-AU-R1-000A1 TTI: BC856BW-AU-R1-000A1 Panjit Availability: 27.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT323 | 27.000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC807-25-R1-00001 TTI: BC807-25-R1-00001 Panjit Availability: 6.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 6.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817-25-AU-R1-000A1 TTI: BC817-25-AU-R1-000A1 Panjit Availability: 60.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 60.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC856B-AU-R1-000A1 TTI: BC856B-AU-R1-000A1 Panjit Availability: 27.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT23 | 27.000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847BW-R2-00001 TTI: BC847BW-R2-00001 Panjit Availability: 24.000In Stock36.000 On Order Expected 23-Apr-27 Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 24.000In Stock36.000 On Order Expected 23-Apr-27 | Reel | ||||||||||||||||||
Mfr: BC817-25W-R1-00001 TTI: BC817-25W-R1-00001 Panjit Availability: 90.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 90.000In Stock | Reel | ||||||||||||||||||
Mfr: BC847B-R1-00001 TTI: BC847B-R1-00001 Panjit Availability: 6.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 6.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | Reel | |||||
Mfr: BC847BW-AU-R1-000A1 TTI: BC847BW-AU-R1-000A1 Panjit Availability: 30.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
Mfr: HN4A06J(TE85L,F) TTI: HN4A06J(TE85L,F) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A | Not Available Online | Si | SMD/SMT | SOT-25-5 | PNP | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4A06 | Reel | ||||
Mfr: HN4C06J-BL(TE85L,F TTI: HN4C06J-BL(TE85L,F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT BJT Trans LFreq 120V NPN NPN 0.1A | Not Available Online | Si | SMD/SMT | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C06 | Reel | |||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
Mfr: 2SC5738(TE85L,F) TTI: 2SC5738(TE85L,F) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 40V TSM | Not Available Online | Reel | ||||||||||||||||||
Mfr: 2SA1873-GR(TE85L,F TTI: 2SA1873-GR(TE85L,F Toshiba Availability: 0In StockBipolar Transistors - BJT -150mA -50V | 0In Stock | Si | SMD/SMT | SOT-353-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | 2SA1873 | Reel | ||||
Mfr: 2SA1941-O(Q) TTI: 2SA1941-O(Q) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | Through Hole | PNP | Single | 10 A | 140 V | 140 V | 5 V | 800 mV | 100 W | 30 MHz | + 150 C | Bulk | ||||||
Mfr: 2SC4207-BL(TE85L,F TTI: 2SC4207-BL(TE85L,F Toshiba Availability: 0In StockBipolar Transistors - BJT Gen Trans NPN NPN 50V, 0.15A, SMV | 0In Stock | Si | SMD/SMT | SMV-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL |