Panasonic - Bipolar Transistors - BJT
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSC750500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DMC206010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC2G0300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Power Transistor | Not Available Online | Si | SOT-23-3 | NPN | 20 V | 3 V | 200 mW | Reel | ||||||||||||
Mfr: DSC5C01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | NPN | Single | 100 V | 140 MHz | + 150 C | Reel | ||||||||||
Mfr: DME201010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG BIPLR TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-5 | NPN, PNP | Dual | 100 mA | 50 V | 60 V | 7 V | 130 mV, 200 mV | 300 mW | 150 MHz | - 40 C | + 85 C | Reel | ||||
Mfr: DSC7003R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 50 V | + 150 C | Reel | |||||||||||
Mfr: DMC904F00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor | Not Available Online | Si | SSMini6-F3-B | NPN | 20 V | 3 V | 125 mW | Reel | ||||||||||||
Mfr: DSC5A01R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | NPN | Single | 40 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMC201A00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-5 | NPN | Dual | 20 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMG204A00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN, PNP | Dual | 10 V | 250 MHz | + 150 C | Reel | ||||||||||
Mfr: DME50C010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-5 | NPN, PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC7003S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 150 mV | 1 W | 170 MHz | - 40 C | + 85 C | Reel | ||||
Mfr: DSA5001S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | PNP | Single | 200 mA | 50 V | 60 V | 7 V | 200 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DMA504010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-6 | PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMA204A00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | PNP | Dual | 1 A | 10 V | 15 V | 7 V | 150 mV | 250 MHz | + 85 C | Reel | ||||||
Mfr: DMC205C00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 50 mA | 100 V | 100 V | 15 V | 50 mV | 140 MHz | + 85 C | Reel | ||||||
Mfr: DMG204B00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN, PNP | Dual | 200 mA, 1 A | 10 V, 50 V | 15 V, 60 V | 7 V | 130 mV, 150 mV | 150 MHz, 250 MHz | + 85 C | Reel | ||||||
Mfr: DSC2C01R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 140 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC2C01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 140 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC9A01T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 100 mA | 40 V | 50 V | 15 V | 50 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DSA7101Q0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 1 A | 80 V | 80 V | 5 V | 200 mV | 120 MHz | + 85 C | Reel | ||||||
Mfr: DSA750400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DSC710100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 80 V | + 150 C | Reel | |||||||||||
Mfr: DMG564010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor w/ Built n Resistor | Not Available Online | Si | SMini-6 | NPN, PNP | 50 V | 150 mW | Reel | |||||||||||||
Mfr: DSC9001R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 50 V | 150 MHz | + 150 C | Reel |