• Transistors
  • Bipolar Transistors - BJT

DMC - Panasonic - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: DMC506E20R
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Composite Transistor SC-113DB/SOT-363

Not Available Online

Call
or
View Details
Si
SMD/SMT
SMini-6
NPN
Dual
15 mA
20 V
30 V
3 V
150 mW
650 MHz
+ 150 C
DMC
Reel