TT Electronics - Bipolar Transistors - BJT
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | NPN, PNP | Dual | 600 mA | 40 V | 60 V | 5 V | 400 mV | 2 W | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | CLCC-4 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock | Si | SMD/SMT | NPN | Dual | 600 mA | 45 V | 75 V | 6 V | 900 mV | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | PNP | Waffle | |||||||||||||||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Mfr: BDS19-QR-B TTI: BDS19-QR-B Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-220M-3 | PNP | Single | 150 V | 150 V | 5 V | 1.5 V | 50 W | 10 MHz | - 65 C | + 200 C | Bulk | |||||
Mfr: 2N2222ADCSM TTI: 2N2222ADCSM Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 40V LCC2 NPN TRANSISTOR MIL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 800 mW | 300 MHz | - 65 C | + 200 C | Bulk | ||||||
Mfr: 2N2907ACSM TTI: 2N2907ACSM Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | Bulk | |||||
Mfr: 2N2907ACSM-QR-EB TTI: 2N2907ACSM-QR-EB Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | Bulk | |||||
Mfr: 2N2222ACSM-QR-B TTI: 2N2222ACSM-QR-B Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 40V LCC1 NPN TRANSISTOR MIL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | Si | TO-39-3 | NPN | Single | 2 A | 60 V | 120 V | 6 V | 870 mW | 100 MHz | - 65 C | + 200 C | Bulk | |||||||
Mfr: 2N2222ACSM-QR-EB TTI: 2N2222ACSM-QR-EB Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT SMALL SIG NPN TR LCC1 (QR-EB) | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | Bulk | |||||
Mfr: 2N5551CSM-JQR-B TTI: 2N5551CSM-JQR-B Semelab / TT Electronics Availability: 0In Stock50 On Order Expected 29-Oct-27 Bipolar Transistors - BJT 180V LCC1 NPN TRANSISTOR MIL | 0In Stock50 On Order Expected 29-Oct-27 | Si | Through Hole | TO-92-3 | NPN | Single | 160 V | 180 V | 6 V | 200 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Bulk | |||||
Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 5 A | 60 V | 65 V | 6 V | 1 W | 70 MHz | - 65 C | + 200 C | Bulk | ||||||
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 500 mA | 15 V | 40 V | 4.5 V | 500 mV | 360 mW | 500 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | Si | TO-66-2 | NPN | Single | 3 A | 140 V | 160 V | 7 V | 25 W | - 65 C | + 200 C | Bulk | ||||||||
Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 250 mV | 2.5 W | 110 MHz | - 65 C | + 200 C | Bulk | ||||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Mfr: 2N2222ADCSM-QR-EB TTI: 2N2222ADCSM-QR-EB Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT SMALL SIG DUAL NPN TR LCC2 | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | Bulk |