Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC807-40-AU-R1-000A1 TTI: BC807-40-AU-R1-000A1 Panjit Availability: 99.000In Stock27.000 On Order Expected 27-Nov-26 Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 99.000In Stock27.000 On Order Expected 27-Nov-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC846B-AU-R1-000A1 TTI: BC846B-AU-R1-000A1 Panjit Availability: 27.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SO23 | 27.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC817-40-R1-00001 TTI: BC817-40-R1-00001 Panjit Availability: 75.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 75.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817-40-AU-R1-000A1 TTI: BC817-40-AU-R1-000A1 Panjit Availability: 54.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 54.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC817-25-AU-R1-000A1 TTI: BC817-25-AU-R1-000A1 Panjit Availability: 60.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 60.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC847BW-R2-00001 TTI: BC847BW-R2-00001 Panjit Availability: 120.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 120.000In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40-R1-00001 TTI: BC807-40-R1-00001 Panjit Availability: 15.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 15.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC807-25-R1-00001 TTI: BC807-25-R1-00001 Panjit Availability: 6.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 6.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC857B-AU-R1-000A1 TTI: BC857B-AU-R1-000A1 Panjit Availability: 15.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 15.000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC856BW-AU-R1-000A1 TTI: BC856BW-AU-R1-000A1 Panjit Availability: 27.000In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT323 | 27.000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC847C-AU-R1-000A1 TTI: BC847C-AU-R1-000A1 Panjit Availability: 12.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 12.000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-25W-R1-00001 TTI: BC817-25W-R1-00001 Panjit Availability: 90.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 90.000In Stock | Reel | ||||||||||||||||||
Mfr: BC847B-R1-00001 TTI: BC847B-R1-00001 Panjit Availability: 6.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 6.000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | Reel | |||||
Mfr: BC847BW-AU-R1-000A1 TTI: BC847BW-AU-R1-000A1 Panjit Availability: 30.000In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-25-AU-R1-000A1 TTI: BC807-25-AU-R1-000A1 Panjit Availability: 0In Stock30.000 On Order Expected 15-Mar-27 Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock30.000 On Order Expected 15-Mar-27 | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BC847B-AU-R1-000A1 TTI: BC847B-AU-R1-000A1 Panjit Availability: 0In Stock135.000 On Order Expected Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock135.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC856B-AU-R1-000A1 TTI: BC856B-AU-R1-000A1 Panjit Availability: 0In Stock27.000 On Order Expected 27-Nov-26 Bipolar Transistors - BJT PNP BIP TRANSIST -65V SOT23 | 0In Stock27.000 On Order Expected 27-Nov-26 | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-16-R1-00001 TTI: BC807-16-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857BS-R1-00001 TTI: BC857BS-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222A-R1-00001 TTI: MMBT2222A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 45 V | 75 V | 6 V | 1 V | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: BC807-25-AU-R2-000A1 TTI: BC807-25-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BW-AU-R1-000A1 TTI: BC846BW-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 65V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BCX56-16-AU-R1-000A1 TTI: BCX56-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT89 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 250 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel |