Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBT3904-R1-00501 TTI: MMBT3904-R1-00501 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BCP53-16-AU-R2-000A1 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP LV TRANSIST -100V SOT223 | Not Available Online | Si | SMD/SMT | SOT-223-4 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 2.6 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | ||||
Mfr: BCP56-16-AU-R2-000A1 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 100V SOT223 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV8110DW-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 100V SOT223 | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 1.1 V | 2.6 W | 100 MHz | - 55 C | + 150 C | |||||
Mfr: MMBT5551-AU-R1-000A2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT23 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBSS4140SW-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 40V SOT-223 | Not Available Online | |||||||||||||||||||
Mfr: BC817-16-AU-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV8110DW-AU-R2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 100V SOT223 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV9110DW-AU-R2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP LV TRANSIST -100V SOT223 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV9110DW-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP LV TRANSIST -100V SOT223 | Not Available Online |