Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBTA42-R1-00001 TTI: MMBTA42-R1-00001 Panjit Bipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846B-AU-R2-000A1 TTI: BC846B-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SO23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC847BPN-R1-00001 TTI: BC847BPN-R1-00001 Panjit Availability: 0In Stock15.000 On Order Expected 20-Jan-27 Bipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT363 | 0In Stock15.000 On Order Expected 20-Jan-27 | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V, 6 V | 400 mV, 700 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BCX56-16-AU-R1-000A1 TTI: BCX56-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT89 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 250 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
0In Stock | Reel | |||||||||||||||||||
Mfr: BCX53-16-AU-R1-000A1 TTI: BCX53-16-AU-R1-000A1 Panjit Availability: 0In Stock90.000 On Order Expected 10-May-27 Bipolar Transistors - BJT PNP LV TRANSIST -100V SOT89 | 0In Stock90.000 On Order Expected 10-May-27 | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC857BW-AU-R1-000A1 TTI: BC857BW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BC857CW-R1-00001 TTI: BC857CW-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3904-R1-00001 TTI: MMBT3904-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | |||||
Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 75V SOT563 | Not Available Online | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN/PNP BIP TRANS 60V SOT363 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC817DPN-R1-00001 TTI: BC817DPN-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: BC817DS-25-R1-00001 TTI: BC817DS-25-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN DUAL BIP TRAN 45V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: 2SC2411K-AU-R1-000A1 TTI: 2SC2411K-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 32V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 2SC2411K-AU-R2-000A1 TTI: 2SC2411K-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 32V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847AW-R1-00001 TTI: BC847AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847CW-R2-00001 TTI: BC847CW-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC850B-R1-00001 TTI: BC850B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC850BW-R1-00001 TTI: BC850BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857AW-R1-00001 TTI: BC857AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858B-R1-00001 TTI: BC858B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC859C-R1-00001 TTI: BC859C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel |