Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC858A-R1-00001 TTI: BC858A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858C-R1-00001 TTI: BC858C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: BC807-25W-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
TTI: DMMT3904W-AU-R2 Panjit Availability: 0In StockBipolar Transistors - BJT NPN SMALL SIG TRANS 40V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
TTI: MMBT2222A-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT2222A-R2-00001 TTI: MMBT2222A-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3906-AU-R1-000A1 TTI: MMBT3906-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMBTA05-R1-00001 TTI: MMBTA05-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 60V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA06-AU-R1-000A1 TTI: MMBTA06-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA92-AU-R1-000A1 TTI: MMBTA92-AU-R1-000A1 Panjit Bipolar Transistors - BJT PNP HIGH VOL TRANS -300V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMBTA92-R1-00001 TTI: MMBTA92-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -300V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMDT3904TB6-R1-00001 TTI: MMDT3904TB6-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL NPN TRANS 40V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222A-R1-00501 TTI: MMBT2222A-R1-00501 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40-R2-00001 TTI: BC807-40-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40W-R2-00001 TTI: BC807-40W-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3904-R1-00501 TTI: MMBT3904-R1-00501 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857B-R2-00001 TTI: BC857B-R2-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | Not Available Online | Reel | ||||||||||||||||||
TTI: MMDT2227A-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN/PNP BIP TRANS 60V SOT363 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC857BW-R1-00001 TTI: BC857BW-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3904-AU-R1-000A1 TTI: MMBT3904-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMDT2222A-R1-00001 TTI: MMDT2222A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 75V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SB1197A-R1-00001 TTI: 2SB1197A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -50V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 3 A | 50 V | 50 V | 7 V | 203 mV | 1.25 W | 180 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: 2SC2411K-R2-00001 TTI: 2SC2411K-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 32V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848C-AU-R1-000A1 TTI: BC848C-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC856BS-AU-R1-000A1 TTI: BC856BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT363 | 0In Stock | Reel |