Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1427W6-S1-00001 TTI: 2SB1427W6-S1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -20V SOT236L1 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SD1781A-R1-00001 TTI: 2SD1781A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 50V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 3 A | 50 V | 100 V | 7 V | 94 mV | 1.25 W | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC846BW-R2-00001 TTI: BC846BW-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847AS-AU-R1-000A1 TTI: BC847AS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847AS-R1-00001 TTI: BC847AS-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BS-R1-00001 TTI: BC847BS-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 600 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC847BS-R2-00001 TTI: BC847BS-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848CW-R1-00001 TTI: BC848CW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT323 | 0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BC850CW-AU-R1-000A1 TTI: BC850CW-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 900 mV | 250 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC857A-AU-R1-000A1 TTI: BC857A-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857BS-AU-R1-000A1 TTI: BC857BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857CS-AU-R1-000A1 TTI: BC857CS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BPN-AU-S1-000A1 TTI: BC846BPN-AU-S1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BS-AU-R2-000A1 TTI: BC846BS-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC858BW-R1-00001 TTI: BC858BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-25W-R1-00001 TTI: BC807-25W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
TTI: DMMT3904W-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN SMALL SIG TRANS 40V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT5401-AU-R2-000A1 TTI: MMBT5401-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA05-AU-R1-000A1 TTI: MMBTA05-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 60V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA42-R2-00001 TTI: MMBTA42-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA56-AU-R1-000A1 TTI: MMBTA56-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -80V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PBHV8050SA-R1-00001 TTI: PBHV8050SA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN TRIPLE TRANS 500V SOT23 | 0In Stock | Reel | ||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||
TTI: PBHV9110DA-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT23 | 0In Stock | AEC-Q101 | Reel |