TT Electronics - Bipolar Transistors - BJT
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 500 mA | 15 V | 40 V | 4.5 V | 500 mV | 360 mW | 500 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | ||||||||||||||||||||
Mfr: HCT2222ATX TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 5 pin SMT NPN GP Transistor | Not Available Online | Si | NPN | Tray | ||||||||||||||||
Mfr: 2N2369ADCSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 40V LCC2 NPN TRANSISTOR MIL | Not Available Online | Si | SMD/SMT | NPN | Dual | 200 mA | 15 V | 40 V | 4.5 V | 450 mV | 500 mW | - 65 C | + 200 C | |||||||
Mfr: 2N2222ACSM-N1 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N2222ACSM-N1-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST LCC1 | Not Available Online | |||||||||||||||||||
Not Available Online | Si | TO-39-3 | NPN | Single | 1 A | 80 V | 140 V | 7 V | 800 mW | 400 MHz | - 55 C | + 150 C | ||||||||
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | PNP | Waffle | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 100 V | 117 W | 7 MHz | BDX | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 25 A | 125 V | 150 W | ||||||||||||
Mfr: 2N3637CSM-JQR-BTR TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | |||||||||||||||||||
Not Available Online | Si | NPN, PNP | Tray | |||||||||||||||||
Mfr: 2N2906ACSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 40 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | BDX | ||||||||||||||||||
Mfr: 2N2222ACSM-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N2222ADCSM-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST LCC2 | Not Available Online | |||||||||||||||||||
Mfr: 2N2222A-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST TO18 | Not Available Online | |||||||||||||||||||
Mfr: BUZ50A-220M-ISO TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT MOSFET - POWER | Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Mfr: 2N3055-JQR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-3 -2 | NPN | Single | 70 V | 100 V | 7 V | 1.1 V | 117 W | 2.5 MHz | - 65 C | + 200 C | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 100 V | 90 W | 7 MHz | BDX | |||||||||||
Mfr: 2N2222ACSM-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 60 V | 5 W | 70 MHz |