TT Electronics - Bipolar Transistors - BJT
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 100 V | 90 W | 7 MHz | BDX | |||||||||||
Mfr: 2N2222ACSM-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 60 V | 5 W | 70 MHz | ||||||||||||
Mfr: 2N2907ADCSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | NPN | Waffle | |||||||||||||||||
Mfr: 2N2222ACSM-N2-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N2222A-N2-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 75V 0.8A NPN TRANSIST TO18 | Not Available Online |