Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TTA1452BS4X(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANS -80V TO220SIS | Not Available Online | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 50 MHz | - 55 C | + 150 C | TTA1452B | |||||||
Mfr: RN2302LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | ||||||||||||||||||||
Mfr: 2SC5085-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | - 55 C | + 125 C | Reel | ||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | - 55 C | + 150 C | 2SA | |||||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 4 A | 20 V | 20 V | 7 V | 1.1 V | - 55 C | + 150 C | 2SA | |||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SA1943N(S1,E TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | |||||||
Mfr: 2SA2154CT-Y,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: 2SA2215,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | |||||||||||||||||||
Mfr: 2SC6026MFVG,L3XG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | ||||||||||||||||||
Mfr: 2SC3328-O,T6KEHF(M TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 3 A | 60 V | 60 V | 7 V | 1 V | 9 MHz | - 55 C | + 150 C | 2SB | ||||||||
Not Available Online | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 120 MHz | - 55 C | + 150 C | 2SC | ||||||||
Mfr: 2SC2712-GR,LXGF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: RN1410LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | ||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SA1832-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1832-GR,LXHF | |||||||||||||||||||
Mfr: HN1C01FE-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1C01FE-GR,LXHF | |||||||||||||||||||
Mfr: RN1106MFVL3F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: 2SC5948-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 200V 12A | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 12 A | 200 V | 200 V | 5 V | 200 W | 30 MHz | - 55 C | + 150 C | 2SC5948 | ||||||
Mfr: 2SA2154-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | + 150 C | 2SA2154 | Reel | |||||||
Mfr: 2SA1020-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP -50V -2A 900mW | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 900 mW | 100 MHz | - 55 C | + 150 C | 2SA1020 | |||||
Mfr: 2SA1160-B(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 10V 2A Transistor | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 2 A | 10 V | 20 V | 6 V | 900 mW | 140 MHz | + 150 C | 2SA1160 |