Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1306LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-126N-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 300 mV | 1.5 W | - 55 C | + 150 C | TTA008B | |||||||
Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | ||||||
Mfr: 2SA1362-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | ||||||||||||||||||
Mfr: RN1309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | ||||||||||||||||||||
Mfr: RN2309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | ||||||||||||||||||||
Mfr: TTC011BQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 230V TO126 | Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | - 55 C | + 150 C | TTC011B | ||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 200 mA | 45 V | 60 V | 5 V | 300 mV | - 55 C | + 150 C | 2SA | |||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | |||||||||
Mfr: 2SC3326-A,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | NPN | Single | 15 A | 200 V | 200 V | 5 V | 400 mV | 220 W | 30 MHz | - 55 C | + 150 C | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SC2712-BL LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC2712-BL,LXHF | |||||||||||||||||||
Mfr: 2SC4738-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4738-GR,LXHF | |||||||||||||||||||
Mfr: HN1A01FE-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1A01FE-GR,LXHF | |||||||||||||||||||
Mfr: HN1B04FE-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B04FE-GR,LXHF | |||||||||||||||||||
Mfr: HN1B04FU-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B04FU-Y,LXHF | |||||||||||||||||||
Mfr: HN1C01FE-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1C01FE-Y,LXHF |